| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 355121-000 |
| SKU: | RYCTXR40AB45-2012AI |
TXR40AB45-2012AI
| Heilind Number: | RYCTXR40AB45-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AB45-2012AI Circular Connector Backshell in Olive Drab. This durable accessory, part of the TXR series, features a 21 shell size and is crafted from high-grade aluminum, ensuring reliability in harsh environments. Designed for side-entry installation, it accommodates cables with a diameter ranging from 9.5 to 15.2mm, providing secure connectivity. With a 45° adapter angle and cadmium plating, it offers efficient cable management and corrosion resistance. Operating flawlessly in temperatures from -65 to 175°C, this Tinel-Lock Ring backshell is a vital component for mission-critical systems. Explore its capabilities for optimal performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

