| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 708681-000 |
| SKU: | RYCTXR40AB45-2012BI |
TXR40AB45-2012BI
| Heilind Number: | RYCTXR40AB45-2012BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2012BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR40AB45-2012BI, a rugged Tinel-Lock Ring crafted for demanding environments. Its olive drab hue blends seamlessly with military and aerospace equipment, while its aluminum construction ensures durability in the face of extreme temperatures ranging from -65 to 175°C. Designed for side-entry applications, this 45° adapter features a cadmium plating for enhanced corrosion resistance. With a cable diameter range of .375 to .6 inches, it accommodates a variety of wiring setups, making it a versatile solution for aerospace, defense, and marine systems. Trust in the TXR series for reliable performance in critical missions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

