| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 025991-000 |
| SKU: | RYCTXR40AB45-2014AI |
TXR40AB45-2014AI
| Heilind Number: | RYCTXR40AB45-2014AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2014AI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Discover the rugged reliability of the TXR40AB45-2014AI Circular Connector Backshell in Olive Drab. Designed for demanding environments, this side-entry Tinel-Lock Ring device, part of the TXR series, ensures secure cable termination with a cable diameter range of .438 to .7 inches (11.1 to 17.8 mm). Its aluminum construction and cadmium adapter material (AMS-QQ-P-416 Type II, Class 3) guarantee durability, while the 45° adapter angle and 14 adapter entry size provide versatility in installation. With an operating temperature range of -65 to 175 °C (-85 to 347 °F), this backshell is ideal for aerospace, defense, and marine applications. Trust in its superior performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

