| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 182057-000 |
| SKU: | RYCTXR40AB45-2016AI |
TXR40AB45-2016AI
| Heilind Number: | RYCTXR40AB45-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2016AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR40AB45-2016AI, a rugged and reliable Tinel-Lock Ring in Olive Drab. Designed for harsh environments, this aerospace, defense, and marine-grade accessory ensures secure cable connections in temperatures ranging from -65 to 175°C (-85 to 347°F). Its aluminum shell, paired with a Cadmium backshell and adapter, guarantees durability and performance. Featuring a 45° adapter angle and a cable entry diameter of .01 to 1 inch, it accommodates cables with a diameter range of 12.7 to 20.3 mm (.5 to .8 inches) for seamless integration. Perfect for side-entry applications, this component is essential for maintaining signal integrity and connectivity in demanding settings. Upgrade your circular connector setup with the TXR series, known for its quality and reliability in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

