| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB45-2018AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | 766463-000 |
| SKU: | RYCTXR40AB45-2018AI2 |
TXR40AB45-2018AI2
| Heilind Number: | RYCTXR40AB45-2018AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB45-2018AI2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR40AB45-2018AI2, a cutting-edge Circular Connector Backshell designed for optimal performance in aerospace, defense, and marine applications. Crafted from durable Aluminum, this backshell boasts a sleek Olive Drab finish, perfect for seamlessly integrating into your system. With a shell size of 21 and a 45° body orientation, it offers a versatile solution for your connectivity needs. The Side-Entry Tinel-Lock Ring and adapter, made from Cadmium, ensure secure cable connections, accommodating a wide range of cable diameters. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this backshell is built to withstand even the harshest environments. Trust in its reliability for your critical missions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

