| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 283879-000 |
| SKU: | RYCTXR40AB90-0804AI |
TXR40AB90-0804AI
| Heilind Number: | RYCTXR40AB90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-0804AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab right-angle backshell. Designed for seamless integration with A size, 09 series connectors, it ensures secure cable termination in demanding environments. Crafted from aluminum with cadmium plating, this backshell guarantees long-lasting protection against corrosion. Its versatile design accommodates cables ranging from 3.2mm to 5.1mm in diameter, offering flexibility in connectivity solutions. Trust in the reliability of this accessory for critical applications in aerospace, defense, and industrial settings. Elevate your connector assemblies with this essential component, delivering both functionality and compliance with RoHS regulations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | P-24-027175 - Change of Flux. Change of flux that it is uses in the brazing process of metal parts. | Download | |||
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

