| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 888489-000 |
| SKU: | RYCTXR40AB90-0804BI |
TXR40AB90-0804BI
| Heilind Number: | RYCTXR40AB90-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-0804BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and efficiency of your circular connectors with this Olive Drab Right Angle Backshell. Designed for seamless integration, this component features a Cadmium-plated aluminum body, ensuring optimal performance in rugged environments. With a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it offers versatile compatibility. The perfect accessory for ensuring secure and reliable connections, this backshell is a must-have for professional applications in various industries. Upgrade your setup with this essential component and experience enhanced connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

