| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-0806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 896703-000 |
| SKU: | RYCTXR40AB90-0806AI |
TXR40AB90-0806AI
| Heilind Number: | RYCTXR40AB90-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-0806AI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AB90-0806AI Olive Drab Tinel-Lock Ring. Crafted with durable aluminum shell material in a compact A, 09 size, this side-entry backshell ensures secure cable termination within a .188 - .3 inch (4.8 - 7.6 mm) diameter range. Its 90° adapter angle and right-angle body orientation offer versatile installation options, while the cadmium plating guarantees reliable performance even in harsh environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), this backshell is the perfect choice for demanding industrial settings. Upgrade your circular connector setup with this essential component for optimal connectivity and protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

