| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1004AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 837805-000 |
| SKU: | RYCTXR40AB90-1004AI |
TXR40AB90-1004AI
| Heilind Number: | RYCTXR40AB90-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1004AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure your connectors are securely protected with this Olive Drab right angle backshell. Designed for use with series TXR, this backshell is constructed with aluminum for durability and features a cadmium plating for added strength. With a shell size of 11 and cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it offers a perfect fit for your application. Ideal for use in military and industrial settings, this backshell guarantees reliable performance in demanding environments. Upgrade your circular connector setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

