| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 411971-000 |
| SKU: | RYCTXR40AB90-1007AI |
TXR40AB90-1007AI
| Heilind Number: | RYCTXR40AB90-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1007AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab Right Angle backshell. Designed for a shell size 11, B, it features a sturdy aluminum body with cadmium plating, ensuring reliable protection in harsh environments. With a cable diameter range from .219 to .35 inches (5.6 to 8.9 mm), it accommodates various cable sizes, making it versatile for different applications. This backshell is an essential accessory for maintaining secure and efficient connections in industrial and military settings. Upgrade your connector setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | P-24-027175 - Change of Flux. Change of flux that it is uses in the brazing process of metal parts. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

