| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1007BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 158223-000 |
| SKU: | RYCTXR40AB90-1007BI |
TXR40AB90-1007BI
| Heilind Number: | RYCTXR40AB90-1007BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1007BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connectivity with this Olive Drab Right Angle Circular Connector Backshell, designed for secure and durable performance. Crafted with RoHS-compliant Aluminum and featuring Cadmium plating, it ensures reliable signal transmission in demanding environments. Suitable for cable diameters ranging from .219 to .35 inches, it provides a perfect fit for various applications. The TXR series shell size 11, B offers a robust housing for your connectors, guaranteeing optimal functionality. Upgrade your setup with this essential component, ideal for industrial and aerospace use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2024 | P-24-027175 - Change of Flux. Change of flux that it is uses in the brazing process of metal parts. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

