| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1206AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 575397-000 |
| SKU: | RYCTXR40AB90-1206AI |
TXR40AB90-1206AI
| Heilind Number: | RYCTXR40AB90-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1206AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our olive drab right angle backshell. Designed for rugged environments, this backshell features a cadmium plating on an aluminum body, ensuring reliable performance even in harsh conditions. With a shell size of 13, it is compatible with a variety of connectors and offers a secure fit. The cable diameter range of .188 to .3 inches allows for easy installation, making it a versatile solution for your connectivity needs. Perfect for military, aerospace, and industrial applications, this backshell is RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your system with this essential accessory, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

