| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1407BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 850863-000 |
| SKU: | RYCTXR40AB90-1407BI |
TXR40AB90-1407BI
| Heilind Number: | RYCTXR40AB90-1407BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1407BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab right-angle backshell, featuring a rugged aluminum body and Cadmium plating. Designed for shell size 15, it ensures secure cable termination within a diameter range of 5.6 to 8.9mm. Compliant with RoHS standards, it guarantees eco-friendly performance. Perfect for military and industrial applications, this backshell offers reliable strain relief and protection, essential for maintaining optimal connectivity in harsh environments. Upgrade your connector setup with this essential component, a must-have for any robust wiring system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

