TXR40AB90-1408AI

Heilind Number:RYCTXR40AB90-1408AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AB90-1408AI
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

TXR40AB90-1408AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AB90-1408AI
Color:Olive Drab
Series:TXR
Shell Size:15, D
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:762621-000
SKU:RYCTXR40AB90-1408AI

Detailed Description

Enhance the durability and functionality of your circular connectors with this olive drab right angle backshell. Designed for seamless integration with shell size 15 connectors, its aluminum construction ensures long-lasting performance even in demanding environments. The cadmium plating offers added protection against corrosion, while the wide cable diameter range of .25-.4 inches (6.4-10.2 mm) allows for versatile connectivity options. Perfect for military and industrial applications, this backshell is a crucial component in maintaining secure and reliable connections. Upgrade your setup with this essential accessory and experience enhanced efficiency and performance.