| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1410BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 952393-000 |
| SKU: | RYCTXR40AB90-1410BI |
TXR40AB90-1410BI
| Heilind Number: | RYCTXR40AB90-1410BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1410BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Backshell. Designed for a secure fit with cable diameters ranging from .313 to .5 inches, this backshell features a rugged aluminum body with Cadmium plating, ensuring reliable protection in demanding environments. Its shell size 15, D configuration offers a precise fit for seamless integration. Perfect for military and industrial applications, this component is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

