| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1618AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | D35098-000 |
| SKU: | RYCTXR40AB90-1618AI |
TXR40AB90-1618AI
| Heilind Number: | RYCTXR40AB90-1618AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1618AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the Olive Drab Side-Entry Tinel-Lock Ring. Crafted from durable aluminum with a Cadmium adapter, this 17 E shell size backshell offers reliable strain relief for cables with diameters ranging from 2.54 to 12.7mm (.1 to .5 inches). Designed for demanding environments, it operates flawlessly in temperatures from -65 to 175°C (-85 to 347°F). With a 90° adapter angle and 18 entry size, it ensures easy installation and secure connections. RoHS non-compliant, this accessory is ideal for critical missions where performance is paramount.

