| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1808AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 347709-000 |
| SKU: | RYCTXR40AB90-1808AI |
TXR40AB90-1808AI
| Heilind Number: | RYCTXR40AB90-1808AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1808AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality backshell, featuring a robust aluminum body with a sleek Olive Drab finish. Designed for a secure right-angle orientation, it ensures seamless integration in your setup. The Cadmium plating on the backshell offers added protection against corrosion, making it ideal for rugged environments. With a cable diameter range of .25 to .4 inches (6.4 to 10.2 mm), it accommodates various cable sizes with ease. Upgrade your connectivity solutions with this essential accessory, perfect for demanding applications in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

