| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-1812BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .281 - .45 in, 7.1 - 11.4 mm |
| Part Aliases: | 812875-000 |
| SKU: | RYCTXR40AB90-1812BI |
TXR40AB90-1812BI
| Heilind Number: | RYCTXR40AB90-1812BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-1812BI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this right-angle backshell. Made from rugged aluminum with a cadmium plating, it ensures reliable performance in demanding environments. Designed for a cable diameter range of .281 to .45 inches (7.1 to 11.4 mm), it offers a secure and precise fit. The Olive Drab color adds a professional touch, while its compact shell size of 19F makes it ideal for space-constrained applications. With RoHS compliance and exceptional build quality, this backshell is a must-have accessory for maintaining the integrity of your connector setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/06/2023 | P-23-024661 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

