| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2008BI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 566297-000 |
| SKU: | RYCTXR40AB90-2008BI |
TXR40AB90-2008BI
Specifications
Detailed Description
Enhance your connectivity with the TXR40AB90-2008BI Circular Connector Backshell. Crafted from durable aluminum in a sleek Olive Drab hue, this Right Angle shell features a Tinel-Lock Ring for secure cable management. With a maximum operating temperature of 175°C, it's suitable for demanding Aerospace Defense & Marine applications. The 90° adapter, made of Cadmium, accommodates cables ranging from 6.4 to 10.2mm in diameter, ensuring a snug fit. Trust in its reliable performance, meeting stringent industry standards for quality and durability. Elevate your connection solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

