| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 500997-000 |
| SKU: | RYCTXR40AB90-2012AI |
TXR40AB90-2012AI
| Heilind Number: | RYCTXR40AB90-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-2012AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab right angle backshell. Designed for a shell size 21, this aluminum backshell offers reliable protection and strain relief for cables with a diameter range of .375 to .6 inches (9.5 to 15.2 mm). With cadmium plating, it ensures long-lasting performance in various applications. Ideal for military and aerospace industries, this backshell meets RoHS compliance standards, guaranteeing environmental responsibility. Upgrade your connector setup with this essential component for optimal signal transmission and connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

