| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 231167-000 |
| SKU: | RYCTXR40AB90-2012BI |
TXR40AB90-2012BI
| Heilind Number: | RYCTXR40AB90-2012BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-2012BI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the Olive Drab Right Angle Backshell. Constructed with aluminum and plated with cadmium, this backshell ensures reliable protection and secure connections in harsh operating environments. Designed for shell size 21 and cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it offers a perfect fit for a variety of applications. Compliant with RoHS regulations, this backshell is not only high-performing but also environmentally friendly. Upgrade your connector setup with this essential accessory for optimal functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

