| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2014BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 271011-000 |
| SKU: | RYCTXR40AB90-2014BI |
TXR40AB90-2014BI
| Heilind Number: | RYCTXR40AB90-2014BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-2014BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine application with the TXR Series Olive Drab Tinel-Lock Ring, featuring a durable Aluminum shell in a size 21, G configuration. Designed for secure cable management, this side-entry backshell accommodates cable diameters ranging from .438 to .7 inches (11.1 to 17.8 mm), ensuring a reliable connection even in harsh environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), it offers robust performance in extreme conditions. The 90° adapter, crafted from Cadmium material, provides added versatility, while the right-angle body orientation and Cadmium plating enhance functionality. Perfect for Circular Connector Accessories & Components, Circular Connector Backshells, and more, this Tinel-Lock Ring is a vital component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

