| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 497413-000 |
| SKU: | RYCTXR40AB90-2016AI |
TXR40AB90-2016AI
| Heilind Number: | RYCTXR40AB90-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-2016AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Backshell. Designed for cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 in), this backshell offers a secure fit and protection, making it ideal for a wide range of applications. With an aluminum body and cadmium plating, it ensures both strength and corrosion resistance. Its 21-G shell size and body orientation provide flexibility in installation, while meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/06/2023 | P-23-024661 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor | Download | |||
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

