| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2016BI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 883741-000 |
| SKU: | RYCTXR40AB90-2016BI |
TXR40AB90-2016BI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the TXR40AB90-2016BI Backshell. Crafted from high-quality aluminum in a sleek Olive Drab hue, this right-angle shell boasts a maximum operating temperature of 175°C, making it ideal for demanding aerospace, defense, and marine applications. With a shell size of 21, G, and compatible with cable diameters ranging from .5 to .8 inches (12.7 to 20.3 mm), it offers a secure and efficient solution for side-entry Tinel-Lock Ring setups. The 90° adapter, constructed from Cadmium for added strength, ensures a reliable connection, while its 16 entry size and backshell plating further enhance its corrosion resistance. Trust in the C417 product code for quality and performance in circular connector accessories and components. Elevate your connectivity with this essential backshell component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015369 - Manufacturing Location Change. Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

