| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2208BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | F45966-000 |
| SKU: | RYCTXR40AB90-2208BI |
TXR40AB90-2208BI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Olive Drab TXR40AB90-2208BI Circular Connector Backshell. Crafted from durable aluminum with a cadmium plating, this Right Angle backshell features a Side-Entry Tinel-Lock Ring design for secure cable connections. With a 90° adapter angle and 8 adapter entry size, it accommodates cables ranging from .25 to .4 inches in diameter. Operating flawlessly in extreme temperatures from -65 to 175 °C, this essential component, also known as F45966-000, is vital for ensuring reliable connectivity in critical environments. Upgrade your connectivity solutions with this high-quality backshell, a part of our extensive range of Circular Connector Accessories and Components.

