| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB90-2214BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 23, H |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 075835-000 |
| SKU: | RYCTXR40AB90-2214BI |
TXR40AB90-2214BI
| Heilind Number: | RYCTXR40AB90-2214BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB90-2214BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this rugged right-angle backshell, designed for military-grade performance. Crafted from aluminum with a durable Olive Drab finish, it ensures both strength and corrosion resistance in demanding environments. Suitable for use with cable diameters ranging from 11.1 to 17.8mm, it provides a secure and efficient connection for your applications. Compliant with RoHS regulations, this backshell guarantees environmental responsibility without compromising on quality. A crucial component in the TXR series, it offers seamless integration with circular connectors, making it an essential accessory for any professional setup. Upgrade your system with this high-performance backshell and experience reliable connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

