TXR40AC00-0804AI

Heilind Number:RYCTXR40AC00-0804AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AC00-0804AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TXR40AC00-0804AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AC00-0804AI
Color:Bright
Series:TXR
Shell Size:09, A
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Electroless Nickel
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Part Aliases:002801-000
SKU:RYCTXR40AC00-0804AI

Detailed Description

Ensure seamless connectivity with this high-quality backshell, designed for straight orientation in circular connectors. Crafted from durable aluminum with electroless nickel plating, the shell offers reliable protection and efficient signal transmission. Its bright finish not only enhances visibility but also adds a touch of sophistication to your setup. With a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), it accommodates various cable sizes with ease. Perfect for industrial and commercial applications, this backshell guarantees RoHS compliance, meeting international standards for environmental responsibility. Upgrade your connectivity solution with this essential component.