| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-0804AIL |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | EK9148-000 |
| SKU: | RYCTXR40AC00-0804AIL |
TXR40AC00-0804AIL
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this RoHS-compliant backshell. Designed for seamless integration with aluminum-bodied connectors, this straight orientation backshell features electroless nickel plating for optimal performance. Suitable for cable diameters ranging from 3.2 to 5.1mm, it ensures a secure and efficient connection in various applications. With its sleek and durable design, this backshell is a must-have accessory for maintaining the integrity of your connector setup. Upgrade your connectivity solutions with this high-quality component.

