| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-0804BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 380615-000 |
| SKU: | RYCTXR40AC00-0804BI |
TXR40AC00-0804BI
| Heilind Number: | RYCTXR40AC00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-0804BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this ROHS-compliant backshell. Designed for seamless integration, the straight orientation and aluminum body with electroless nickel plating ensure reliable performance in various applications. With a cable diameter range of 3.2 to 5.1mm, it offers a perfect fit for secure connections. The bright finish adds a sleek touch, making it suitable for both industrial and commercial use. Upgrade your setup with this essential accessory for optimal connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

