| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-0806AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 021489-000 |
| SKU: | RYCTXR40AC00-0806AI |
TXR40AC00-0806AI
| Heilind Number: | RYCTXR40AC00-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-0806AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this straight orientation backshell. Designed for optimal cable management, it accommodates a cable diameter range of 4.8 to 7.6 mm, ensuring a secure and efficient connection. Crafted from aluminum with electroless nickel plating, it offers both strength and corrosion resistance. Part of the Bright series, it features a sleek and professional appearance. Perfect for various industrial and commercial applications, this backshell is a reliable addition to your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2022 | P-22-022807 - Adding Manufacturing Location. Adding a new manufacturing location to our internal supply chain, TE ADM Hermosillo, Mx facility has been qualified to machine and plate TXR series in addition to our current manufacturing facility in Hastings, UK. There will be no change in the Form, Fit, or Function of the material. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

