| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1004AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 919073-000 |
| SKU: | RYCTXR40AC00-1004AI |
TXR40AC00-1004AI
| Heilind Number: | RYCTXR40AC00-1004AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1004AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this RoHS-compliant backshell. Crafted from high-grade aluminum with electroless nickel plating, it ensures reliable connectivity in demanding environments. Designed for a straight orientation and suitable for cable diameters ranging from 3.2mm to 5.1mm, it offers a secure fit for various applications. The bright finish and sleek design add a professional touch to your setup. Perfect for use in aerospace, defense, and industrial settings, this backshell is an essential accessory for maintaining the integrity of your connections. Elevate your connectivity game with this top-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

