| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1004BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 043287-000 |
| SKU: | RYCTXR40AC00-1004BI |
TXR40AC00-1004BI
Specifications
Detailed Description
Ensure environmental compliance with this RoHS-certified backshell, featuring a durable aluminum construction with electroless nickel plating. Designed for a straight orientation, it provides a secure connection for cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm). The bright finish of this backshell, part of the TXR series, enhances visibility and accessibility in industrial settings. Perfect for circular connector applications, it offers reliable performance and easy installation. Upgrade your connectivity setup with this essential component for optimal functionality and compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

