| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1005AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 918713-000 |
| SKU: | RYCTXR40AC00-1005AI |
TXR40AC00-1005AI
| Heilind Number: | RYCTXR40AC00-1005AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1005AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the TXR40AC00-1005AI, a top-of-the-line side-entry Tinel-Lock Ring designed for aerospace, defense, and marine applications. Crafted from durable aluminum with an electroless nickel adapter, this component guarantees optimal performance in harsh environments. Its shell size 11, B, and straight adapter angle accommodate cable diameters ranging from .156 to .25 inches (4 to 6.4 mm), ensuring a secure fit. With an operating temperature range of -65 to 200°C (-85 to 392°F), it's suitable for a wide range of operating conditions. Trust in the reliability and quality of the TXR series for your circular connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

