| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1007AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 489063-000 |
| SKU: | RYCTXR40AC00-1007AI |
TXR40AC00-1007AI
| Heilind Number: | RYCTXR40AC00-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1007AI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this robust backshell, designed for seamless integration in industrial environments. Featuring a straight orientation and a sturdy aluminum body with electroless nickel plating, it ensures reliable performance under demanding conditions. With a shell size of 11 and compatible with cable diameters ranging from .219 to .35 inches (5.6 to 8.9 mm), it provides a secure and efficient connection solution. Compliant with RoHS standards, this backshell is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it is an essential component for maintaining the integrity of your connectivity systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

