| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1008AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 618361-000 |
| SKU: | RYCTXR40AC00-1008AI |
TXR40AC00-1008AI
| Heilind Number: | RYCTXR40AC00-1008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1008AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AC00-1008AI connector, designed for reliability in extreme environments. This straight-bodied, bright-colored connector features a side-entry Tinel-Lock Ring for secure cable termination. With a maximum operating temperature of 200°C and a durable aluminum body, it ensures optimal performance even in harsh conditions. The Electroless Nickel adapter material and plating offer further corrosion resistance. Suitable for cable diameters ranging from .25 to .4 inches, it guarantees a secure fit. Trust in the TXR series for robust connectivity solutions in demanding industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

