| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1206AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 182113-000 |
| SKU: | RYCTXR40AC00-1206AI |
TXR40AC00-1206AI
| Heilind Number: | RYCTXR40AC00-1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1206AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight aluminum backshell. Featuring electroless nickel plating for corrosion resistance, it is designed for a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm). The bright finish adds a sleek touch to your assembly, while the 13 shell size ensures a secure fit. Perfect for a variety of applications, this backshell is a reliable addition to your connector setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/07/2023 | P-23-024676 - Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

