| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1207AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 627933-000 |
| SKU: | RYCTXR40AC00-1207AI |
TXR40AC00-1207AI
| Heilind Number: | RYCTXR40AC00-1207AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1207AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our TXR40AC00-1207AI Circular Connector Backshell. Designed for reliability and performance, this accessory features a durable aluminum shell in a bright finish, suitable for operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its side-entry Tinel-Lock Ring design, along with Electroless Nickel adapter material, ensures secure cable connections with a diameter range of .219 to .35 inches (5.6 to 8.9 mm). RoHS compliant and lead-free solder processes, this connector backshell, with a straight body orientation and Electroless Nickel plating, guarantees quality and compliance in your assembly processes. Perfect for use in various industries, it offers a seamless solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

