| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1208AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 680789-000 |
| SKU: | RYCTXR40AC00-1208AI |
TXR40AC00-1208AI
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the TXR40AC00-1208AI Circular Connector Backshell. Designed for high-performance operations in extreme environments, this backshell features a durable aluminum body and Electroless Nickel shell plating. With a maximum operating temperature of 200 °C and a wide cable diameter range of .25 - .4 inches (6.4 - 10.2 mm), it ensures reliable connectivity in any situation. The straight adapter angle and 8-size entry accommodate various cable configurations, while the Tinel-Lock Ring design guarantees secure connections. Trust in the TXR series for rugged, dependable solutions in your critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

