| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1410AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 131191-000 |
| SKU: | RYCTXR40AC00-1410AI |
TXR40AC00-1410AI
| Heilind Number: | RYCTXR40AC00-1410AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1410AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40AC00-1410AI, a high-performance connector accessory designed for demanding aerospace, defense, and marine applications. With a maximum operating temperature of 200°C, this Straight-bodied Tinel-Lock Ring features a durable aluminum construction and Electroless Nickel plating for enhanced durability in harsh environments. Suitable for cable diameters ranging from 7.9mm to 12.7mm, it ensures secure and reliable connectivity. The 15 shell size and 10 adapter entry size offer compatibility with various connector systems. Meeting stringent quality standards, this accessory is an essential component for ensuring seamless communication and power transmission in critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

