| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1414AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 854525-000 |
| SKU: | RYCTXR40AC00-1414AI |
TXR40AC00-1414AI
| Heilind Number: | RYCTXR40AC00-1414AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1414AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with our TXR40AC00-1414AI backshell. Engineered for high performance in demanding environments, this straight-bodied accessory is crafted from durable aluminum with Electroless Nickel plating for enhanced resilience. Designed for easy installation, it accommodates cables ranging from 11.1 to 17.8mm in diameter, providing a secure and efficient fit. With a maximum operating temperature of 200°C, it ensures reliable functionality even in extreme conditions. The Side-Entry Tinel-Lock Ring configuration further enhances its versatility, making it a crucial component for seamless circular connector setups. Trust in its quality and precision for your critical applications.

