| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1605AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | 858563-000 |
| SKU: | RYCTXR40AC00-1605AI |
TXR40AC00-1605AI
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this high-quality circular connector backshell. Designed for use with TXR series connectors, this backshell features a straight orientation and a durable aluminum body with electroless nickel plating. Suitable for cables with a diameter range of .156 to .25 inches (4 to 6.4 mm), it provides secure and reliable connectivity in a variety of applications. Upgrade your connectors with this essential accessory, perfect for maintaining optimal performance and durability.

