TXR40AC00-1606BI

Heilind Number:RYCTXR40AC00-1606BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AC00-1606BI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR40AC00-1606BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AC00-1606BI
Color:Bright
Series:TXR
Body Orientation:Straight
Shell Size:17, E
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:.188 - .3 in, 4.8 - 7.6 mm
Part Aliases:314547-000
SKU:RYCTXR40AC00-1606BI

Detailed Description

Ensure RoHS compliance with this high-quality circular connector backshell, designed for seamless integration in electronic assemblies. Crafted from durable aluminum with a sleek electroless nickel plating, it offers reliable performance and long-lasting durability. The straight body orientation and 17 shell size make it perfect for a wide range of applications. Featuring a bright color finish, it not only adds a touch of style but also enhances visibility in crowded assemblies. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), it provides a secure and tight fit for cables. Elevate your connectivity solutions with this essential component, ideal for various industries including aerospace, telecommunications, and automotive.