| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1608BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 083521-000 |
| SKU: | RYCTXR40AC00-1608BI |
TXR40AC00-1608BI
| Heilind Number: | RYCTXR40AC00-1608BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1608BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AC00-1608BI, a high-performance Side-Entry Tinel-Lock Ring backshell for circular connectors. Designed for durability in extreme conditions, this backshell features a straight adapter with Electroless Nickel plating, ensuring reliable connectivity. With a shell size of 17 and cable diameter range of .25 - .4 inches (6.4 - 10.2 mm), it accommodates various cable sizes. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it meets stringent industry standards. Whether for military, aviation, or marine use, the TXR series guarantees optimal performance in critical environments.

