| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1610AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 761191-000 |
| SKU: | RYCTXR40AC00-1610AI |
TXR40AC00-1610AI
| Heilind Number: | RYCTXR40AC00-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1610AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure RoHS compliance with this innovative backshell, featuring a bright aluminum construction that guarantees durability and performance. Designed for use with circular connectors, it boasts a straight orientation and Electroless Nickel plating for optimal conductivity. With a shell size of 17 and body material crafted from high-quality aluminum, this accessory is perfect for applications requiring a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm). Enhance your connectivity setup with this essential component, offering both functionality and reliability in one sleek package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

