| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1610BI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 600577-000 |
| SKU: | RYCTXR40AC00-1610BI |
TXR40AC00-1610BI
| Heilind Number: | RYCTXR40AC00-1610BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1610BI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while enhancing the functionality of your circular connectors with this aluminum backshell. Designed for a straight orientation, it features a durable electroless nickel plating and a bright finish for both practicality and aesthetics. Suitable for use with 17 E shell size connectors, this accessory accommodates cable diameters ranging from 7.9 to 12.7mm, providing a secure and efficient connection solution. Perfect for a wide range of applications, it offers both reliability and convenience in one sleek package. Upgrade your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

