| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1612AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 040761-000 |
| SKU: | RYCTXR40AC00-1612AI |
TXR40AC00-1612AI
| Heilind Number: | RYCTXR40AC00-1612AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1612AI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Explore the TXR40AC00-1612AI, a meticulously crafted side-entry Tinel-Lock Ring designed for aerospace, defense, and marine applications. With a maximum operating temperature of 200°C, this connector ensures reliable performance even in extreme conditions. Its straight body orientation and shell size 17E make it suitable for various installations. Crafted from durable aluminum with electroless nickel plating, it guarantees longevity and corrosion resistance. Accommodating cables with a diameter range of .375 to .6 inches (9.5 to 15.2 mm), it offers versatile connectivity options. Trust in the TXR series for robust and efficient circular connector solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

