| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1616AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 190823-000 |
| SKU: | RYCTXR40AC00-1616AI |
TXR40AC00-1616AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AC00-1616AI Circular Connector Backshell. Engineered for durability and high performance, this straight, side-entry Tinel-Lock Ring device features a robust aluminum body with Electroless Nickel plating. With a shell size of 17E and a cable diameter range of 12.7 - 20.3 mm, it ensures secure and efficient connectivity in challenging environments. Operating flawlessly in temperatures ranging from -65 to 200 °C, this backshell is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component, designed to meet the stringent requirements of aerospace, defense, and marine industries.

