| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1806AI |
| Color: | Bright |
| Series: | TXR |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 582695-000 |
| SKU: | RYCTXR40AC00-1806AI |
TXR40AC00-1806AI
| Heilind Number: | RYCTXR40AC00-1806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-1806AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure your connectors are equipped with the necessary protection and compliance with this RoHS-compliant backshell. Designed for seamless integration, this aluminum backshell features a straight orientation and bright finish, adding both functionality and style to your setup. With a shell size of 19 and suitable for cable diameters ranging from 4.8 to 7.6mm, it offers versatility for various applications. Electroless nickel plating not only enhances durability but also guarantees reliable performance. Perfect for circular connector accessories, components, and backshells, this accessory is a must-have for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

