| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-1808AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 321595-000 |
| SKU: | RYCTXR40AC00-1808AI |
TXR40AC00-1808AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AC00-1808AI Circular Connector Backshell. With a maximum operating temperature of 200 °C and a durable aluminum body, this straight-bodied, side-entry Tinel-Lock Ring device ensures reliable performance in harsh environments. The Electroless Nickel adapter material and plating offer superior protection, while accommodating a cable diameter range of .25 - .4 in (6.4 - 10.2 mm). Certified for operating temperatures from -65 to 200 °C (-85 to 392 °F), this connector component, part of the TXR series, guarantees quality and longevity in critical systems. Elevate your connectivity with the C417 model, designed for optimal functionality and durability in demanding settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

