| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AC00-2008AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 487367-000 |
| SKU: | RYCTXR40AC00-2008AI |
TXR40AC00-2008AI
| Heilind Number: | RYCTXR40AC00-2008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AC00-2008AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our high-quality backshell, crafted for optimal performance in demanding environments. This straight aluminum shell, with a bright finish, guarantees durability and reliability, meeting RoHS compliance standards for environmental responsibility. Designed for a shell size of 21 and a cable diameter range of .25 - .4 inches (6.4 - 10.2 mm), it offers a perfect fit for various applications. The electroless nickel plating not only enhances its longevity but also ensures efficient signal transmission. Trust in this essential accessory for your circular connectors, providing superior protection and functionality in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

